

S11L0C-P06MFG0-5200 | |
|---|---|
DigiKey Part Number | S11L0C-P06MFG0-5200-ND |
Manufacturer | |
Manufacturer Product Number | S11L0C-P06MFG0-5200 |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11L0C-P06MFG0-5200 Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 45,19000 | € 45,19 |
| 10 | € 38,41200 | € 384,12 |
| 25 | € 36,00800 | € 900,20 |
| 50 | € 34,29080 | € 1 714,54 |
| 100 | € 32,65590 | € 3 265,59 |
| 250 | € 30,61424 | € 7 653,56 |
| Unit Price without VAT: | € 45,19000 |
|---|---|
| Unit Price with VAT: | € 54,67990 |