
KMB.097.006.960.008 | |
|---|---|
DigiKey Part Number | 1907-KMB.097.006.960.008-ND |
Manufacturer | |
Manufacturer Product Number | KMB.097.006.960.008 |
Description | DUST PROTECTION CAP FOR ODU MEDI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 3.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 3.5 | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | Contains Strap with Ring | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,74000 | € 2,74 |
| 10 | € 2,32600 | € 23,26 |
| 25 | € 2,18000 | € 54,50 |
| 50 | € 2,07580 | € 103,79 |
| 100 | € 1,97670 | € 197,67 |
| 250 | € 1,85288 | € 463,22 |
| 500 | € 1,76446 | € 882,23 |
| 1 000 | € 1,68026 | € 1 680,26 |
| 2 500 | € 1,57515 | € 3 937,88 |
| Unit Price without VAT: | € 2,74000 |
|---|---|
| Unit Price with VAT: | € 3,31540 |