10 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G51L0C-P10QC00-A000

DigiKey Part Number
1907-G51L0C-P10QC00-A000-ND
Manufacturer
Manufacturer Product Number
G51L0C-P10QC00-A000
Description
ODU MINI-SNAP RECEPT, STY 5, SZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome over Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Features
Ground
Number of Positions
10
Shielding
Shell Size - Insert
1
Current Rating (Amps)
4A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
333V
Mounting Feature
Bulkhead - Front or Rear Side Nut
Operating Temperature
-40°C ~ 120°C
Termination
Solder
Contact Material
Brass
Fastening Type
Push-Pull, Detent Lock
Insert Material
Polyetheretherketone (PEEK)
Orientation
0
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 59,72000€ 59,72
10€ 50,76000€ 507,60
25€ 47,58440€ 1 189,61
50€ 45,31540€ 2 265,77
100€ 43,15530€ 4 315,53
Manufacturers Standard Package
Unit Price without VAT:€ 59,72000
Unit Price with VAT:€ 72,26120