


G11K0C-P06LFG0-0000 | |
|---|---|
DigiKey Part Number | G11K0C-P06LFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G11K0C-P06LFG0-0000 |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11K0C-P06LFG0-0000 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Ground |
Number of Positions 6 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Orientation 0 | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 47,89000 | € 47,89 |
| 10 | € 40,70500 | € 407,05 |
| 25 | € 38,15800 | € 953,95 |
| 50 | € 36,33800 | € 1 816,90 |
| 100 | € 34,60580 | € 3 460,58 |
| 250 | € 32,44240 | € 8 110,60 |
| Unit Price without VAT: | € 47,89000 |
|---|---|
| Unit Price with VAT: | € 57,94690 |