
TWR-ADCDAC-LTC | |
|---|---|
DigiKey Part Number | TWR-ADCDAC-LTC-ND |
Manufacturer | |
Manufacturer Product Number | TWR-ADCDAC-LTC |
Description | EVAL BOARD FOR LTC1859 LTC2498 |
Customer Reference | |
Detailed Description | LTC1859, LTC2498, LTC2600, LTC2704, LTC3471 - ADC, DAC Data Acquisition Evaluation Board |
Category | Embedded No |
Manufacturer NXP USA Inc. | Utilized IC / Part LTC1859, LTC2498, LTC2600, LTC2704, LTC3471 |
Packaging Box | Primary Attributes 2 Analog to Digital Converters, 2 Digital to Analog Converters |
Part Status Discontinued at DigiKey | Secondary Attributes For use with Freescale Tower System |
Type Data Acquisition | Contents Board(s), Cable(s) |
Function ADC, DAC | Base Product Number |