
TJA1421AT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1421AT/0ZCT-ND - Cut Tape (CT) 568-TJA1421AT/0ZDKR-ND - Digi-Reel® 568-TJA1421AT/0ZTR-ND |
Manufacturer | |
Manufacturer Product Number | TJA1421AT/0Z |
Description | SINGLE CHANNEL LIN PHY WITH INH, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-SO |
Datasheet | Datasheet |
Category | Data Rate 20kbps |
Manufacturer NXP USA Inc. | Voltage - Supply 5.4V ~ 28V |
Packaging Cut Tape (CT) Digi-Reel® Tray | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol LIN | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,49500 | € 4,95 |
| 25 | € 0,44480 | € 11,12 |
| 100 | € 0,38980 | € 38,98 |
| 250 | € 0,36364 | € 90,91 |
| 500 | € 0,34790 | € 173,95 |
| 1 000 | € 0,33491 | € 334,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,32121 | € 803,02 |
| 5 000 | € 0,31295 | € 1 564,75 |
| 7 500 | € 0,30881 | € 2 316,07 |
| 12 500 | € 0,30423 | € 3 802,88 |
| 17 500 | € 0,30156 | € 5 277,30 |
| 25 000 | € 0,30008 | € 7 502,00 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,84700 |