Direct

TJA1052IT/1Y | |
|---|---|
DigiKey Part Number | TJA1052IT/1Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1052IT/1Y |
Description | IC CAN TRANSCEIVER 1/1 16SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.25V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SO |
Receiver Hysteresis 165 mV | Base Product Number |
Data Rate 5Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1052IT/2Y | NXP USA Inc. | 4 052 | 568-13278-1-ND | € 6,23000 | Direct |
