
TJA1051AT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1051AT/0ZTR-ND - Tape & Reel (TR) 568-TJA1051AT/0ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TJA1051AT/0Z |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SO |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Receiver Hysteresis 120 mV | Base Product Number |
Data Rate 5Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,27500 | € 12,75 |
| 25 | € 1,16120 | € 29,03 |
| 100 | € 1,03600 | € 103,60 |
| 250 | € 0,97628 | € 244,07 |
| 500 | € 0,94022 | € 470,11 |
| 1 000 | € 0,92298 | € 922,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,92902 | € 2 322,55 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,09330 |