Parametric Equivalent

TJA1049T/3/1Z | |
|---|---|
DigiKey Part Number | 568-TJA1049T/3/1ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1049T/3/1Z |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,83255 | € 2 081,38 |
| 5 000 | € 0,81447 | € 4 072,35 |
| 7 500 | € 0,80541 | € 6 040,57 |
| Unit Price without VAT: | € 0,83255 |
|---|---|
| Unit Price with VAT: | € 1,00739 |
