



TEA1993TS/1H | |
|---|---|
DigiKey Part Number | 568-15284-2-ND - Tape & Reel (TR) 568-15284-1-ND - Cut Tape (CT) 568-15284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1993TS/1H |
Description | IC CTRLR SYNC RECT SC-74 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | - | |
Current - Supply | 200 µA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,76500 | € 7,65 |
| 25 | € 0,69240 | € 17,31 |
| 100 | € 0,61200 | € 61,20 |
| 250 | € 0,57368 | € 143,42 |
| 500 | € 0,55060 | € 275,30 |
| 1 000 | € 0,53973 | € 539,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,51799 | € 1 553,97 |
| 6 000 | € 0,50628 | € 3 037,68 |
| 9 000 | € 0,50042 | € 4 503,78 |
| 15 000 | € 0,49392 | € 7 408,80 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,28260 |