
TEA1936XDB1533UL | |
|---|---|
DigiKey Part Number | 568-15283-ND |
Manufacturer | |
Manufacturer Product Number | TEA1936XDB1533UL |
Description | EVAL BOARD FOR TEA1936X |
Customer Reference | |
Detailed Description | TEA1936x - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | TEA1936x | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |