
SSL5021BDB1206UL | |
|---|---|
DigiKey Part Number | 568-11637-ND |
Manufacturer | |
Manufacturer Product Number | SSL5021BDB1206UL |
Description | EVAL BOARD FOR SSL5021BTS |
Customer Reference | |
Detailed Description | SSL5021BTS GreenChip™ 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer NXP USA Inc. | Voltage - Output 40V ~ 60V |
Series | Voltage - Input 150 ~ 265 VAC |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part SSL5021BTS |
Current - Output / Channel 93mA | Base Product Number |
