
SPC5604PGF1VLL6R | |
|---|---|
DigiKey Part Number | 568-15345-2-ND - Tape & Reel (TR) 568-15345-1-ND - Cut Tape (CT) 568-15345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC5604PGF1VLL6R |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5604PGF1VLL6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0h | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, FlexRay, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 30x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,84000 | € 17,84 |
| 10 | € 14,25500 | € 142,55 |
| 25 | € 13,35800 | € 333,95 |
| 100 | € 12,37280 | € 1 237,28 |
| 250 | € 11,90324 | € 2 975,81 |
| 500 | € 11,62028 | € 5 810,14 |
| Unit Price without VAT: | € 17,84000 |
|---|---|
| Unit Price with VAT: | € 21,58640 |