
SA630D/01,112 | |
|---|---|
DigiKey Part Number | 568-1206-5-ND |
Manufacturer | |
Manufacturer Product Number | SA630D/01,112 |
Description | IC RF SWITCH SPDT 1GHZ 8SO |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 1 GHz 50Ohm 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SA630D/01,112 Models |
Category | P1dB 18dBm |
Manufacturer NXP USA Inc. | IIP3 33dBm |
Packaging Tube | Features Single Line Control |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 1GHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Isolation 30dB | Supplier Device Package 8-SO |
Insertion Loss 2dB | Base Product Number |
Test Frequency 900MHz |