
SA605DK/01,112 | |
|---|---|
DigiKey Part Number | 568-2087-5-ND |
Manufacturer | |
Manufacturer Product Number | SA605DK/01,112 |
Description | AUDIO SINGLE CHIP RECEIVER, FM, |
Customer Reference | |
Detailed Description | RF Mixer IC 0Hz ~ 500MHz 20-SSOP |
Datasheet | Datasheet |
Category | Noise Figure 5dB |
Manufacturer NXP USA Inc. | Current - Supply 5.7mA |
Series | Voltage - Supply 4.5V ~ 8V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Frequency 0Hz ~ 500MHz | Supplier Device Package 20-SSOP |
Number of Mixers 3 | Base Product Number |
Gain 13dB |
