SA56004BDP,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,38082
Datasheet

Similar


Texas Instruments
In Stock: 1 000
Unit Price: € 2,08266
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,38082
Datasheet

Similar


Texas Instruments
In Stock: 985
Unit Price: € 2,01000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,04662
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,04662
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,67438
Datasheet

Similar


Texas Instruments
In Stock: 22
Unit Price: € 3,11000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,58314
Datasheet

Similar


Texas Instruments
In Stock: 4 927
Unit Price: € 1,31000
Datasheet

Similar


Texas Instruments
In Stock: 89
Unit Price: € 1,51000
Datasheet

Similar


Texas Instruments
In Stock: 2 041
Unit Price: € 1,31000
Datasheet

Similar


Texas Instruments
In Stock: 744
Unit Price: € 1,51000
Datasheet

Similar


Texas Instruments
In Stock: 24 424
Unit Price: € 1,31000
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA56004BDP,118

DigiKey Part Number
568-3332-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA56004BDP,118
Description
SENSOR DIGITAL -40C-125C 8TSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
10 b
Features
Output Switch, Programmable Limit
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
60°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes