
S9S08DZ60F2MLC | |
|---|---|
DigiKey Part Number | 568-14888-ND |
Manufacturer | |
Manufacturer Product Number | S9S08DZ60F2MLC |
Description | IC MCU 8BIT 60KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | S9S08DZ60F2MLC Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor S08 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,58000 | € 10,58 |
| 10 | € 8,30100 | € 83,01 |
| 25 | € 7,73200 | € 193,30 |
| 100 | € 7,10590 | € 710,59 |
| 250 | € 6,80756 | € 1 701,89 |
| 500 | € 6,62770 | € 3 313,85 |
| 1 250 | € 6,43789 | € 8 047,36 |
| Unit Price without VAT: | € 10,58000 |
|---|---|
| Unit Price with VAT: | € 12,80180 |

