ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH 172-QFP (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32K341NHT0VPBST

DigiKey Part Number
568-S32K341NHT0VPBST-ND
Manufacturer
Manufacturer Product Number
S32K341NHT0VPBST
Description
S32K341, 1MB FLASH, 256KB RAM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH 172-QFP (16x16)
Datasheet
 Datasheet
EDA/CAD Models
S32K341NHT0VPBST Models
Product Attributes
Filter Similar Products
Category
EEPROM Size
128K x 8
Mfr
RAM Size
256K x 8
Series
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Packaging
Tray
Data Converters
A/D 24x12b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M7
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Grade
Automotive
Speed
160MHz
Qualification
AEC-Q100
Connectivity
CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, I2S, WDT
Supplier Device Package
172-QFP (16x16)
Number of I/O
143
Package / Case
172-QFP
Program Memory Size
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
420€ 7,14631€ 3 001,45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,14631
Unit Price with VAT:€ 8,64704