
PTN3222CUK-EVB | |
|---|---|
DigiKey Part Number | 568-PTN3222CUK-EVB-ND |
Manufacturer | |
Manufacturer Product Number | PTN3222CUK-EVB |
Description | EVAL BOARD FOR PTN3222 |
Customer Reference | |
Detailed Description | PTN3222 - Re-Driver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Re-Driver | |
Embedded | No | |
Utilized IC / Part | PTN3222 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |