
PMEG2002ESF,315 | |
|---|---|
DigiKey Part Number | 2156-PMEG2002ESF,315-ND |
Manufacturer | |
Manufacturer Product Number | PMEG2002ESF,315 |
Description | DIODE SCHOTTK 20V 200MA DSN06032 |
Customer Reference | |
Detailed Description | Diode 20 V 200mA Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.9 ns | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 20 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN0603-2 | |
Operating Temperature - Junction | 125°C (Max) |
