PCF8578HT/1,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 512
Unit Price: € 2,80554
LCD Driver 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8578HT/1,518

DigiKey Part Number
568-5934-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF8578HT/1,518
Description
IC DRVR DOT MATRIX 64TQFP
Customer Reference
Detailed Description
LCD Driver 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LCD
Configuration
Dot Matrix
Interface
I2C
Digits or Characters
-
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes