Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCA9674AD,518 | |
|---|---|
DigiKey Part Number | 568-4071-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9674AD,518 |
Description | PARALLEL I/O PORT, 8-BIT, 8 I/O, |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 1 MHz 16-SO |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 100µA, 25mA |
Packaging Tape & Reel (TR) | Clock Frequency 1 MHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 16-SO |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9534ADW | Rochester Electronics, LLC | 7 385 | 2156-PCA9534ADW-ND | € 1,61918 | Similar |
| PCA9534ADWR | Texas Instruments | 60 604 | 296-21759-1-ND | € 1,40497 | Similar |
| PCA9534DW | Rochester Electronics, LLC | 46 463 | 2156-PCA9534DW-ND | € 2,19316 | Similar |
| PCA9534DWR | Texas Instruments | 2 453 | 296-21763-1-ND | € 2,70000 | Similar |
| TCA9534ADWR | Texas Instruments | 1 442 | 296-49932-1-ND | € 1,47000 | Similar |
