
PCA9554CBSHP | |
|---|---|
DigiKey Part Number | 568-PCA9554CBSHPTR-ND - Tape & Reel (TR) 568-9941-1-ND - Cut Tape (CT) 568-PCA9554CBSHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9554CBSHP |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 16-HVQFN (3x3) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,25000 | € 1,25 |
| 10 | € 0,91200 | € 9,12 |
| 25 | € 0,82760 | € 20,69 |
| 100 | € 0,73410 | € 73,41 |
| 250 | € 0,68944 | € 172,36 |
| 500 | € 0,66256 | € 331,28 |
| 1 000 | € 0,65446 | € 654,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,61133 | € 3 667,98 |
| 12 000 | € 0,60010 | € 7 201,20 |
| Unit Price without VAT: | € 1,25000 |
|---|---|
| Unit Price with VAT: | € 1,51250 |