
PCA9551PW,118 | |
|---|---|
DigiKey Part Number | 568-11913-2-ND - Tape & Reel (TR) 568-11913-1-ND - Cut Tape (CT) 568-11913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9551PW,118 |
Description | IC LED DRVR PS PWM 25MA 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Power Switch PWM Dimming 25mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9551PW,118 Models |
Category | Current - Output / Channel 25mA |
Manufacturer NXP USA Inc. | Frequency 400kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Power Switch | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 8 | Supplier Device Package 16-TSSOP |
Voltage - Supply (Min) 2.3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,00000 | € 2,00 |
| 10 | € 1,48900 | € 14,89 |
| 25 | € 1,35840 | € 33,96 |
| 100 | € 1,21550 | € 121,55 |
| 250 | € 1,14724 | € 286,81 |
| 500 | € 1,11400 | € 557,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,05666 | € 2 641,65 |
| 5 000 | € 1,03471 | € 5 173,55 |
| 7 500 | € 1,02371 | € 7 677,82 |
| Unit Price without VAT: | € 2,00000 |
|---|---|
| Unit Price with VAT: | € 2,42000 |

