
PCA9543AD,118 | |
|---|---|
DigiKey Part Number | 568-1857-2-ND - Tape & Reel (TR) 568-1857-1-ND - Cut Tape (CT) 568-1857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9543AD,118 |
Description | IC INTERFACE SPECIALIZED 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 14-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer NXP USA Inc. | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-SO |
Part Status Active | Mounting Type Surface Mount |
Applications 2-Channel I2C Multiplexer | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9543AD | Texas Instruments | 359 | 296-47714-ND | € 1,94000 | Similar |
| PCA9543ADR | Texas Instruments | 11 014 | 296-22769-1-ND | € 1,88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,74000 | € 1,74 |
| 10 | € 1,28200 | € 12,82 |
| 25 | € 1,16720 | € 29,18 |
| 100 | € 1,04170 | € 104,17 |
| 250 | € 0,98172 | € 245,43 |
| 500 | € 0,94690 | € 473,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,90166 | € 2 254,15 |
| 5 000 | € 0,88238 | € 4 411,90 |
| 7 500 | € 0,87272 | € 6 545,40 |
| Unit Price without VAT: | € 1,74000 |
|---|---|
| Unit Price with VAT: | € 2,10540 |