PCA9541BS/01,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 4
Unit Price: € 2,69000
Datasheet
2-Channel I2C Multiplexer Interface 16-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9541BS/01,118

DigiKey Part Number
568-1846-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9541BS/01,118
Description
IC INTFACE SPECIALIZED 16HVQFN
Customer Reference
Detailed Description
2-Channel I2C Multiplexer Interface 16-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 3.6V, 4.5V ~ 5.5V
Manufacturer
NXP USA Inc.
Package / Case
16-VQFN Exposed Pad
Packaging
Tape & Reel (TR)
Supplier Device Package
16-HVQFN (4x4)
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
2-Channel I2C Multiplexer
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9541ABS/01,118NXP USA Inc.4568-4942-1-ND€ 2,69000Direct
Obsolete
This product is no longer manufactured. View Substitutes