
PCA9518AD,118 | |
|---|---|
DigiKey Part Number | PCA9518AD,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9518AD,118 |
Description | IC INTERFACE SPECIALIZED 20SO |
Customer Reference | |
Detailed Description | Buffer Interface 20-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer NXP USA Inc. | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 20-SO |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Buffer | Base Product Number |
Interface I2C, SMBus |