
OM6292 | |
|---|---|
DigiKey Part Number | OM6292-ND |
Manufacturer | |
Manufacturer Product Number | OM6292 |
Description | EVAL BOARD FOR PCA2124 PCF2125 |
Customer Reference | |
Detailed Description | PCA2124, PCF2125 - Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | PCA2124, PCF2125 | |
Primary Attributes | - | |
Secondary Attributes | 1.2V ~ 5.5V Supply | |
Contents | Board(s) | |
Note | - |
