OM27462CDKM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 89
Unit Price: € 330,87000
Datasheet
PN7360, PN7362, PN7462 - Near Field Communication (NFC) Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM27462CDKM

DigiKey Part Number
568-12950-ND
Manufacturer
Manufacturer Product Number
OM27462CDKM
Description
DEV KIT FOR PN7360 PN7362 PN7462
Customer Reference
Detailed Description
PN7360, PN7362, PN7462 - Near Field Communication (NFC) Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Near Field Communication (NFC)
Frequency
-
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
PN7360, PN7362, PN7462
Note
-
RF Type
Near Field Communication (NFC)
RF Frequency
-
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes