
OM13534UL | |
|---|---|
DigiKey Part Number | 568-11561-ND |
Manufacturer | |
Manufacturer Product Number | OM13534UL |
Description | BOARD DEMO SA605DK |
Customer Reference | |
Detailed Description | SA605 - Receiver 45MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part SA605 |
Packaging Box | RF Frequency 45MHz |
Part Status Obsolete | Function Receiver |
Type Receiver | Base Product Number |
Frequency 45MHz |