
OM13312,598 | |
|---|---|
DigiKey Part Number | 568-11564-ND |
Manufacturer | |
Manufacturer Product Number | OM13312,598 |
Description | BOARD DEMO SA636DK |
Customer Reference | |
Detailed Description | SA636 - Receiver 110.59MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part SA636 |
Packaging Box | RF Frequency 110.59MHz |
Part Status Obsolete | Function Receiver |
Type Receiver | Base Product Number |
Frequency 110.59MHz |