
OM13078UL | |
|---|---|
DigiKey Part Number | 568-11618-ND |
Manufacturer | |
Manufacturer Product Number | OM13078UL |
Description | LPCXPRESSO LPC54102 EVAL BRD |
Customer Reference | |
Detailed Description | LPC54102 LPCXpresso™ LPC54100 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part LPC54102 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type MCU 32-Bit |