
NX3DV3899GU,115 | |
|---|---|
DigiKey Part Number | 568-5207-2-ND - Tape & Reel (TR) 568-5207-1-ND - Cut Tape (CT) 568-5207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3DV3899GU,115 |
Description | IC SWITCH DPDT X 2 3.3OHM 16XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 3.3Ohm 16-XQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | NX3DV3899GU,115 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer NXP USA Inc. | Charge Injection 4pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 8pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit DPDT | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:2 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 3.3Ohm | Package / Case 16-XFQFN |
Channel-to-Channel Matching (ΔRon) 700mOhm | Supplier Device Package 16-XQFN (1.8x2.6) |
Voltage - Supply, Single (V+) 1.4V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 40ns, 20ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,80200 | € 8,02 |
| 25 | € 0,72600 | € 18,15 |
| 100 | € 0,64260 | € 64,26 |
| 250 | € 0,60276 | € 150,69 |
| 500 | € 0,57874 | € 289,37 |
| 1 000 | € 0,56877 | € 568,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,53962 | € 2 158,48 |
| 8 000 | € 0,52839 | € 4 227,12 |
| 12 000 | € 0,52276 | € 6 273,12 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,33100 |
