Similar

NVT2010BQ,118 | |
|---|---|
DigiKey Part Number | 568-5298-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVT2010BQ,118 |
Description | IC XLTR VL BIDIR 24-DHVQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 24-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 24-DHVQFN (5.5x3.5) |
Channels per Circuit 10 | Base Product Number |
Voltage - VCCA 1 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVT2010BS,115 | NXP USA Inc. | 1 472 | 568-8698-1-ND | € 1,24000 | Similar |
