
NTS0101GW125 | |
|---|---|
DigiKey Part Number | 2156-NTS0101GW125-ND |
Manufacturer | |
Manufacturer Product Number | NTS0101GW125 |
Description | IC XLTR VL BIDIR 6-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 50Mbps 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP |
