
NT4PMDJU32/20031CZ | |
|---|---|
DigiKey Part Number | 568-NT4PMDJU32/20031CZ-ND |
Manufacturer | |
Manufacturer Product Number | NT4PMDJU32/20031CZ |
Description | NTAG X DNA IN FFC PACKAGE TO SUP |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443-4, ISO 7816-4, NFC I2C 1V ~ 2V |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer NXP USA Inc. | Standards ISO 14443-4, ISO 7816-4, NFC |
Packaging Bulk | Interface I2C |
Part Status Not For New Designs | Voltage - Supply 1V ~ 2V |
Type RFID Transponder | Operating Temperature -40°C ~ 105°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 935 | € 0,62323 | € 106 531,82 |
| Unit Price without VAT: | € 0,62323 |
|---|---|
| Unit Price with VAT: | € 0,75411 |