
NAFE13388-EVB | |
|---|---|
DigiKey Part Number | 568-NAFE13388-EVB-ND |
Manufacturer | |
Manufacturer Product Number | NAFE13388-EVB |
Description | EVAL BOARD FOR NAFE13388 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NAFE13388 - Analog Front End (AFE) Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | No | |
Utilized IC / Part | NAFE13388 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 239,76000 | € 239,76 |
| Unit Price without VAT: | € 239,76000 |
|---|---|
| Unit Price with VAT: | € 290,10960 |
