
MRFE6VP61K25HR5 | |
|---|---|
DigiKey Part Number | MRFE6VP61K25HR5TR-ND - Tape & Reel (TR) MRFE6VP61K25HR5CT-ND - Cut Tape (CT) MRFE6VP61K25HR5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRFE6VP61K25HR5 |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 230MHz 24dB 1250W NI-1230 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer NXP USA Inc. | Current - Test 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 1250W |
Part Status Last Time Buy | Voltage - Rated 133 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual | Package / Case NI-1230 |
Frequency 230MHz | Supplier Device Package NI-1230 |
Gain 24dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 367,12000 | € 367,12 |
| 10 | € 318,38500 | € 3 183,85 |
| 25 | € 306,22160 | € 7 655,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 298,89240 | € 14 944,62 |
| Unit Price without VAT: | € 367,12000 |
|---|---|
| Unit Price with VAT: | € 444,21520 |




