
MPXV6115V6T1 | |
|---|---|
DigiKey Part Number | MPXV6115V6T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPXV6115V6T1 |
Description | SENSOR 16.68PSI 4.6V 8SOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -16.68PSI (-115kPa) Vacuum 0.2 V ~ 4.6 V 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vacuum | |
Operating Pressure | -16.68PSI (-115kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.6 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Maximum Pressure | -58.02PSI (-400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 11,85163 | € 7 110,98 |
| Unit Price without VAT: | € 11,85163 |
|---|---|
| Unit Price with VAT: | € 14,34047 |