
MKL03Z16VFK4R | |
|---|---|
DigiKey Part Number | 568-15131-2-ND - Tape & Reel (TR) 568-15131-1-ND - Cut Tape (CT) 568-15131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKL03Z16VFK4R |
Description | IC MCU 32BIT 16KB FLASH 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL03 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 7x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,94000 | € 1,94 |
| 10 | € 1,43900 | € 14,39 |
| 25 | € 1,31200 | € 32,80 |
| 100 | € 1,17270 | € 117,27 |
| 250 | € 1,10620 | € 276,55 |
| 500 | € 1,06618 | € 533,09 |
| 1 000 | € 1,05101 | € 1 051,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,97741 | € 4 887,05 |
| Unit Price without VAT: | € 1,94000 |
|---|---|
| Unit Price with VAT: | € 2,34740 |
