Similar
Similar

MCL908QT2CDWE | |
|---|---|
DigiKey Part Number | MCL908QT2CDWE-ND |
Manufacturer | |
Manufacturer Product Number | MCL908QT2CDWE |
Description | IC MCU 8BIT 1.5KB FLASH 8SO |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 2MHz 1.5KB (1.5K x 8) FLASH 8-SO |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 4x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 2MHz | Supplier Device Package 8-SO |
Peripherals LVD, POR, PWM | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of I/O 5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9RS08KA2CSC | NXP USA Inc. | 440 | MC9RS08KA2CSC-ND | € 1,65000 | Similar |
| MC9S08QG4CDNE | NXP USA Inc. | 2 450 | MC9S08QG4CDNE-ND | € 4,17000 | Similar |
