
MCIMX8M-EVK | |
|---|---|
DigiKey Part Number | 568-13721-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX8M-EVK |
Description | I.MX 8M EVAL BRD |
Customer Reference | |
Detailed Description | i.MX 8M i.MX ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | i.MX 8M | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |



