i.MX 6SoloX SABRE i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
i.MX 6SoloX SABRE i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board
MCIMX6SX-SDB_Contents

MCIMX6SX-SDB

DigiKey Part Number
MCIMX6SX-SDB-ND
Manufacturer
Manufacturer Product Number
MCIMX6SX-SDB
Description
SABRE I.MX 6SOLOX EVAL BRD
Customer Reference
Detailed Description
i.MX 6SoloX SABRE i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
MPU
Core Processor
ARM® Cortex®-A9
Platform
Utilized IC / Part
i.MX 6SoloX
Mounting Type
Fixed
Contents
Board(s), Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.