MCIMX6G2AVM05AA is Obsolete and no longer manufactured.
cms-subs-available:

Direct


NXP USA Inc.
cms-in-stock: 0
cms-unit-price: € 15,12538
cms-datasheet
ARM® Cortex®-A7 Microprocessor IC i.MX6UL 1 Core, 32-Bit 528MHz 289-MAPBGA (14x14)
cms-photo-disclaimer

MCIMX6G2AVM05AA

cms-digikey-product-number
MCIMX6G2AVM05AA-ND
cms-manufacturer
cms-manufacturer-product-number
MCIMX6G2AVM05AA
cms-description
IC MPU I.MX6UL 528MHZ 289MAPBGA
cms-customer-reference
cms-detailed-description
ARM® Cortex®-A7 Microprocessor IC i.MX6UL 1 Core, 32-Bit 528MHz 289-MAPBGA (14x14)
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
528MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR2, DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
LCD, LVDS
Ethernet
10/100Mbps (2)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Security Features
ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS
Mounting Type
Surface Mount
Package / Case
289-LFBGA
Supplier Device Package
289-MAPBGA (14x14)
Additional Interfaces
CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, QSPI, SAI, SPI, SSI, S/PDIF, UART
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0