i.MX50 i.MX ARM® Cortex®-A8 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX50EVK

DigiKey Part Number
MCIMX50EVK-ND
Manufacturer
Manufacturer Product Number
MCIMX50EVK
Description
I.MX50 EVAL BRD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
i.MX50 i.MX ARM® Cortex®-A8 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A8
Platform
-
Utilized IC / Part
i.MX50
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 580,38000€ 580,38
Manufacturers Standard Package
Unit Price without VAT:€ 580,38000
Unit Price with VAT:€ 702,25980