
MCF5251CVM140 | |
|---|---|
DigiKey Part Number | MCF5251CVM140-ND |
Manufacturer | |
Manufacturer Product Number | MCF5251CVM140 |
Description | IC MCU 32BIT ROMLESS 225MAPBGA |
Customer Reference | |
Detailed Description | Coldfire V2 MCF525x Microcontroller IC 32-Bit 140MHz ROMless 225-MAPBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | MCF5251CVM140 Models |
Category | Program Memory Type ROMless |
Mfr | RAM Size 128K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.6V |
Packaging Tray | Data Converters A/D 6x12b |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor Coldfire V2 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 225-MAPBGA (13x13) |
Speed 140MHz | Package / Case 225-LFBGA |
Connectivity ATA, Audio, CANbus, EBI/EMI, I2C, IDE, SD, SPI, UART/USART, USB OTG | Base Product Number |
Peripherals DMA |


