
MC9S08PT8AVLD | |
|---|---|
DigiKey Part Number | MC9S08PT8AVLD-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PT8AVLD |
Description | IC MCU 8BIT 8KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor S08 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 44-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,65320 | € 1 322,56 |
| Unit Price without VAT: | € 1,65320 |
|---|---|
| Unit Price with VAT: | € 2,00037 |