56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 256KB (128K x 16) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC56F8156VFVE

DigiKey Part Number
MC56F8156VFVE-ND
Manufacturer
Manufacturer Product Number
MC56F8156VFVE
Description
IC MCU 16BIT 256KB FLASH 144LQFP
Customer Reference
Detailed Description
56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 256KB (128K x 16) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
56800E
Core Size
16-Bit
Speed
40MHz
Connectivity
EBI/EMI, SCI, SPI
Peripherals
POR, PWM, WDT
Number of I/O
62
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 16
Voltage - Supply (Vcc/Vdd)
2.25V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.