
MC56F8146VFVE | |
|---|---|
DigiKey Part Number | MC56F8146VFVE-ND |
Manufacturer | |
Manufacturer Product Number | MC56F8146VFVE |
Description | IC MCU 16BIT 128KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | 56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 128KB (64K x 16) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800E | |
Core Size | 16-Bit | |
Speed | 40MHz | |
Connectivity | EBI/EMI, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |

