Similar

MC56F8122VFAE | |
|---|---|
DigiKey Part Number | MC56F8122VFAE-ND |
Manufacturer | |
Manufacturer Product Number | MC56F8122VFAE |
Description | IC MCU 16BIT 32KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | 56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 32KB (16K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Core Processor | 56800E | |
Core Size | 16-Bit | |
Speed | 40MHz | |
Connectivity | SCI, SPI | |
Peripherals | POR, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 3.6V | |
Data Converters | A/D 6x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 10,30218 | € 12 877,73 |
| Unit Price without VAT: | € 10,30218 |
|---|---|
| Unit Price with VAT: | € 12,46564 |


